| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-104 |
337-012-523-104
| Heilind Number: | EDA337-012-523-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your connectivity with our Card Edge Connector, designed for seamless integration in your PCB setups. Featuring a vibrant green color, this connector not only offers a visual pop but also ensures reliable performance. With an amperage rating of 3A, it can handle high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees superior durability and safety. The single-row design with 12 positions allows for efficient signal transmission. Made of high-quality Copper Alloy, the contacts ensure optimal conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment on your board. Whether you need straight or right-angle mounting, this connector offers flexibility in orientation. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Elevate your PCB connectivity with this essential component.

