| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-158 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-158 |
337-012-523-158
| Heilind Number: | EDA337-012-523-158 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-158 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this green connector features a single row configuration with 12 positions, ensuring reliable contact for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durable housing that meets stringent safety standards. The copper alloy contact material guarantees efficient power transmission, with a 3A amperage rating suitable for a wide range of applications. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance even in challenging environments. Upgrade your board-to-board connections with this essential component.

