| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-207 |
337-012-523-207
| Heilind Number: | EDA337-012-523-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. This green connector features a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliability and safety. With two rows of copper alloy contacts, it offers high performance in transferring data and power. The .156-inch pitch and .2-inch row spacing accommodate precise PCB layout, while the 12 positions cater to versatile connection needs. Suitable for straight mounting orientation, it can withstand operating temperatures ranging from -40 to 105°C, making it ideal for diverse industrial applications. Upgrade your circuit boards with this essential component for seamless and efficient connectivity.

