| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-208 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-208 |
337-012-523-208
| Heilind Number: | EDA337-012-523-208 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-208 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Featuring a vibrant green hue, this connector ensures seamless power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. With two rows and 12 positions, it offers ample space for secure connections. The contact material, Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Designed for a straight mount orientation, it fits seamlessly into your PCB setup. Operating efficiently in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in the electronics industry. Elevate your connectivity solutions with this essential component.

