| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-212 |
337-012-523-212
| Heilind Number: | EDA337-012-523-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust amperage rating of 3 A and copper alloy contact material, it ensures reliable power transmission. The double-row design, with 12 positions and a .156-inch pitch, offers ample connectivity options while maintaining signal integrity. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects. Upgrade your connectivity with our high-performance Card Edge Connector. Designed for seamless integration into your PCB setup, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a robust amperage rating of 3 A and copper alloy contact material, it ensures reliable power transmission. The double-row design, with 12 positions and a .156-inch pitch, offers ample connectivity options while maintaining signal integrity. Perfect for board-to-board applications, its straight mount orientation and .2-inch row spacing make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a versatile and dependable choice for your electronic projects.

