337-012-523-268

Heilind Number:EDA337-012-523-268
Manufacturer:EDAC
Manufacturer Number:337-012-523-268
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-012-523-268
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-012-523-268

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a crucial component for seamless board-to-board communication. Designed for optimal performance, this connector features two rows of high-quality copper alloy contacts, ensuring reliable power and signal transmission. With a pitch of .156 inches and 12 positions, it offers versatile connectivity options for your electronic devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating environments ranging from -40 to 105°C. Its straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Trust in this green-colored connector to deliver efficient power delivery, with an amperage rating of 3A. Upgrade your PCB assembly with this essential component, a must-have in any electronic design project.