| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-604 |
337-012-523-604
| Heilind Number: | EDA337-012-523-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, it features a single row layout with 12 positions, ensuring optimal functionality. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue, guarantees longevity and reliability in any application. With a contact material of Copper Alloy and a pitch of .156 inches, it facilitates efficient data transfer. Its straight mount orientation and compact design make it ideal for space-saving installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your connectivity needs. Trust in its quality to deliver consistent performance in a variety of electronic setups. Elevate your connectivity game with this essential component.

