| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-608 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-608 |
337-012-523-608
| Heilind Number: | EDA337-012-523-608 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-608 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Upgrade your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row with 12 positions, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material guarantee reliability, even in harsh operating conditions ranging from -40 to 105 °C. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for optimal performance. Its straight mount orientation makes installation a breeze, while the vibrant green color adds a touch of style to your setup. Trust in our connector for a secure and stable connection every time. Elevate your connectivity game with this essential component.

