| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-658 |
337-012-523-658
| Heilind Number: | EDA337-012-523-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connections with our high-performance Card Edge Connector. Designed for seamless board-to-board connectivity, this essential component features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant Green hue. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contacts, arranged in a single row with 12 positions, guarantee efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Its precision-engineered design, with a pitch of .156 in and row spacing of .2 in, offers optimal performance. Whether for industrial machinery, telecommunications systems, or consumer electronics, trust in this connector for secure and stable connections.

