| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-802 |
337-012-523-802
| Heilind Number: | EDA337-012-523-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector, a reliable solution for seamless board-to-board integration. Designed for optimal performance, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing material in a vibrant green hue. With two rows of copper alloy contacts and a pitch of .156 inches, it offers secure connectivity in a compact design. Perfect for various electronic applications, it boasts a 3A amperage rating and can accommodate 12 positions. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for use in diverse environments. Upgrade your connectivity with this essential component.

