| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-812 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-812 |
337-012-523-812
| Heilind Number: | EDA337-012-523-812 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-812 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this durable Card Edge Connector. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance even in demanding environments. With a current rating of 3 A, it facilitates efficient power transmission. The connector's two rows of copper alloy contacts, spaced at .156 inches pitch and .2 inches row spacing, provide seamless board-to-board connections. Boasting 12 positions, it offers ample space for multiple connections. Its straight mount orientation allows for easy installation. Operating between -40 and 105 °C, it guarantees stable performance in various temperature conditions. Upgrade your PCB connections with this essential component.

