| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-523-858 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-523-858 |
337-012-523-858
| Heilind Number: | EDA337-012-523-858 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-523-858 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with this high-quality Card Edge Connector. Designed for efficient power transmission, it boasts a 3A amperage rating and durable construction, featuring UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts. With two rows of 12 positions each, it provides ample connectivity options, while its .156-inch pitch and .2-inch row spacing ensure precise alignment. Suitable for straight mounting orientation, it offers reliable performance in a wide temperature range from -40 to 105°C, making it ideal for various industrial applications. Upgrade your PCB connections with this essential component.

