337-012-523-878

Heilind Number:EDA337-012-523-878
Manufacturer:EDAC
Manufacturer Number:337-012-523-878
ECAD Model:
3D Model

Description:

337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .025"Sq' (0.64mm Sq') and .390" (9.91mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 337-012-523-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA337-012-523-878

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless data transfer. Featuring a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in any electronic setup. With a double-row design and 12 positions, it offers ample space for multiple connections. Crafted with high-quality Copper Alloy contacts, it guarantees reliable performance even in demanding environments. The .156-inch pitch and .2-inch row spacing provide precise and efficient mating with compatible boards. Designed for straight mount orientation, it simplifies installation and maintenance processes. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Upgrade your connectivity solutions with this essential component.