| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-101 |
337-012-524-101
| Heilind Number: | EDA337-012-524-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto circuit boards, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a single row layout, it offers precision and efficiency, accommodating up to 12 positions for optimal functionality. The contact material is made of robust Copper Alloy, ensuring reliable conductivity over time. Operating smoothly within a wide temperature range of -40 to 105 °C, this connector is suitable for various applications in the electronics industry. Its .156-inch pitch and .2-inch row spacing, along with a straight mount orientation, provide versatility in installation. Trust in this connector for secure and efficient board-to-board connections in your projects.

