| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-102 |
337-012-524-102
| Heilind Number: | EDA337-012-524-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed with precision and durability in mind, it features a green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in various operating conditions. With a current rating of 3 A, this connector offers efficient power transfer. The Copper Alloy contact material and 12 positions cater to seamless signal transmission, while the .156-inch pitch and .2-inch row spacing provide easy integration. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for diverse applications. Upgrade your PCB connections with this essential component.

