| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-112 |
337-012-524-112
| Heilind Number: | EDA337-012-524-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row layout with 12 positions, perfect for streamlined board-to-board connections. Crafted with precision, it boasts a housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in any application. The contact material, Copper Alloy, guarantees optimal conductivity, while the green color adds a touch of visual distinction. With a pitch of .156 in and row spacing of .2 in, it offers efficient signal transmission. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for use in a variety of environments. Upgrade your electronics with this essential connector.

