| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-201 |
337-012-524-201
| Heilind Number: | EDA337-012-524-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity in electronic devices with our Card Edge Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-performance Copper Alloy contacts. With a pitch of .156 inches and two rows of 12 positions, it ensures efficient signal transmission. The green color adds visual distinction, while its straight mount orientation offers ease of installation. Operating within a wide temperature range from -40 to 105°C, it guarantees reliability in various environments. Compliant with RoHS regulations, it is also environmentally friendly. Ideal for PCB applications, this connector is a versatile and essential component for any electronic setup.

