| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-202 |
337-012-524-202
| Heilind Number: | EDA337-012-524-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating conditions. With two rows of copper alloy contacts, it facilitates efficient data transfer with a pitch of .156 inches and row spacing of .2 inches. Offering 12 positions, it accommodates multiple connections with ease. The straight mount orientation allows for convenient installation, while its 3A amperage rating guarantees stable power delivery. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your PCB assembly needs. Trust in its quality and performance to optimize your electronic systems.

