| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-207 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-207 |
337-012-524-207
| Heilind Number: | EDA337-012-524-207 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-207 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, meticulously designed for optimal performance. Featuring a vibrant green hue, this connector not only stands out visually but also boasts exceptional functionality. With a contact rating of 3 A, it ensures reliable power transmission for your electronic devices. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. Its dual-row design with 12 positions offers ample connectivity options, while the copper alloy contacts provide superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is effortless. Engineered for versatility, it supports straight mount orientation, making installation a breeze. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is a dependable choice for various applications in the realm of PCB connectivity. Elevate your electronic assemblies with this essential component.

