| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-258 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-258 |
337-012-524-258
| Heilind Number: | EDA337-012-524-258 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-258 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic projects with this high-quality Card Edge Connector. Featuring a vibrant green color and crafted from durable UL 94V-0 Thermoplastic Polyester, it ensures both performance and longevity. With a double row design and Copper Alloy contacts, it offers reliable power delivery at a maximum of 3 A. The .156-inch pitch and .2-inch row spacing allow for precise placement on your PCB. Boasting 12 positions, this connector facilitates seamless board-to-board connections. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Elevate your PCB assembly with this essential component.

