| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-268 |
337-012-524-268
| Heilind Number: | EDA337-012-524-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic systems. Designed with precision and durability in mind, this connector features a vibrant green housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in various environments. With a double-row configuration and 12 copper alloy contact positions, it offers ample connectivity options for your circuit boards. The .156-inch pitch and .2-inch row spacing allow for easy installation and maintenance, while the straight mount orientation facilitates a secure connection. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in need of high-speed data transmission. Elevate your electronic designs with our Card Edge Connector, the perfect solution for efficient board-to-board connections.

