| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-602 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-602 |
337-012-524-602
| Heilind Number: | EDA337-012-524-602 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-602 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our high-performance Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row configuration with 12 positions, ensuring reliable signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester, its housing guarantees robustness in various operating environments. The contact material, made of Copper Alloy, offers superior conductivity. With a pitch of .156 inches and row spacing of .2 inches, it facilitates easy installation and maintenance. Its straight mount orientation further simplifies assembly. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is ideal for demanding applications in industries such as telecommunications, automotive, and aerospace. Upgrade your connectivity solutions with this essential component.

