| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-607 |
337-012-524-607
| Heilind Number: | EDA337-012-524-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless electronic integration. Crafted from durable UL 94V-0 Thermoplastic Polyester in a striking green hue, this connector ensures both reliability and aesthetics. With a contact material of high-quality Copper Alloy, it guarantees optimal signal transmission. Featuring a single row design with 12 positions and a pitch of .156 inches, it's perfect for streamlined board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications, from industrial machinery to consumer electronics. Upgrade your setup with this essential connector for efficient and dependable performance.

