| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-612 |
337-012-524-612
| Heilind Number: | EDA337-012-524-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Designed for reliability and efficiency, this connector boasts a sleek green housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability in various operating environments. With a single row layout and 12 positions, it offers ample connectivity options for your electronic projects. The contact material, crafted from high-quality Copper Alloy, guarantees optimal signal transmission. Featuring a pitch of .156 inches and row spacing of .2 inches, this connector enables precise and secure attachment. Its straight mount orientation facilitates easy installation onto your PCB. Engineered for performance, it can withstand temperatures ranging from -40 to 105°C, making it suitable for a wide range of applications. Elevate your circuit designs with this essential connector, a must-have in your inventory.

