| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-658 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-658 |
337-012-524-658
| Heilind Number: | EDA337-012-524-658 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-658 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .468" (11.89mm) Offset Card Guides.
More >>Specifications
Detailed Description
Upgrade your connectivity with our Card Edge Connector, a vital component for seamless board-to-board PCB connections. Designed for high performance, it boasts a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery at an amperage of 3 A. With a single row configuration and 12 positions, it offers optimal space efficiency while maintaining a pitch of .156 inches and row spacing of .2 inches. Suitable for a wide range of applications, this connector guarantees secure and efficient data transfer even in harsh environments, with an operating temperature range of -40 to 105°C. Trust in its straight mount orientation for easy installation and rock-solid connections every time. Elevate your PCB design with this essential component, a must-have in any engineer's toolkit.

