| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-802 |
337-012-524-802
| Heilind Number: | EDA337-012-524-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this Card Edge Connector. Featuring a vibrant green color, it adds a pop of style while ensuring secure and reliable connections. With a 3A amperage rating, it can handle high-power applications with ease. Crafted from UL 94V-0 Thermoplastic Polyester housing material, it guarantees durability and safety. The two rows of copper alloy contacts provide efficient signal transmission, while the .156-inch pitch and .2-inch row spacing allow for easy installation on PCBs. Offering 12 positions, it accommodates multiple connections, and with a straight mount orientation, it fits seamlessly into your setup. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Explore this essential component in our range of PCB connectors for seamless board-to-board connections.

