| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-804 |
337-012-524-804
| Heilind Number: | EDA337-012-524-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic devices. Featuring a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue, this connector ensures both durability and visibility. With a current rating of 3 A, it offers reliable power transmission for your circuitry. The contact material, Copper Alloy, guarantees efficient signal conductivity. Boasting two rows with a pitch of .156 inches and a row spacing of .2 inches, this connector accommodates up to 12 positions, facilitating complex connections on your board. Its straight mount orientation allows for easy installation, while the wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Trust in this essential component for seamless board-to-board connectivity in your electronic projects.

