| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-868 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-868 |
337-012-524-868
| Heilind Number: | EDA337-012-524-868 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-868 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue. With a high amperage rating of 3A, it ensures reliable power transmission. The two rows of contact points, made of robust Copper Alloy, offer secure and efficient data transfer. Boasting a pitch of .156 inches and a row spacing of .2 inches, it facilitates precise alignment on the board. With 12 positions available, it accommodates multiple connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and performance of our Card Edge Connector for your connectivity needs.

