| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-524-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-524-878 |
337-012-524-878
| Heilind Number: | EDA337-012-524-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-524-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 P.C Tail type contacts. The tails are .018"Sq' (0.46mm Sq') and .175" (4.45mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this durable Card Edge Connector. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, it ensures reliable performance. With a green color design, this connector is not only functional but also visually appealing. Suitable for a variety of applications, it offers 12 positions across 2 rows with a pitch of .156 inches and row spacing of .2 inches. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for both standard and challenging environments. The straight mount orientation makes installation a breeze, while the 3A amperage capacity guarantees efficient power transmission. Upgrade your PCB connections with this essential component.

