| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-101 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-101 |
337-012-540-101
| Heilind Number: | EDA337-012-540-101 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-101 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, it features a single row configuration with 12 positions and a pitch of .156 inches, ensuring reliable contact. The connector is crafted from durable UL 94V-0 Thermoplastic Polyester, housing copper alloy contacts that can handle up to 3A of current. With a straight mount orientation and a row spacing of .2 inches, it facilitates easy installation on your board. Operating efficiently in a wide temperature range from -40 to 105 °C, this green-colored connector is a dependable solution for your connectivity needs.

