| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-102 |
337-012-540-102
| Heilind Number: | EDA337-012-540-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic applications. This green connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable performance even in demanding environments. With a single row layout and 12 positions, it offers efficient signal transmission. The contact material, Copper Alloy, guarantees optimal conductivity. Its .156-inch pitch and .2-inch row spacing provide precise alignment on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand varying conditions. Perfect for board-to-board connections, it's an essential component for your electronic projects.

