| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-103 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-103 |
337-012-540-103
| Heilind Number: | EDA337-012-540-103 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-103 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic systems. This green connector features a single row layout with 12 positions, allowing for efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it offers durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance even in demanding environments. Its straight mount orientation facilitates easy installation, making it a versatile choice for various applications in the electronics industry. Elevate your connectivity solutions with this high-quality Card Edge Connector.

