| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-108 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-108 |
337-012-540-108
| Heilind Number: | EDA337-012-540-108 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-108 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with #4-40 Unified Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, offering seamless integration for a variety of applications. Crafted with precision and durability in mind, this connector features a single row design with 12 positions, ensuring efficient data transmission. The housing, made of UL 94V-0 Thermoplastic Polyester in a sleek green hue, not only guarantees robust performance but also complies with safety standards. Its copper alloy contact material and .156-inch pitch deliver reliable conductivity, while the straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is the perfect choice for demanding environments. Upgrade your connectivity solutions with this essential component.

