| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-112 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-112 |
337-012-540-112
| Heilind Number: | EDA337-012-540-112 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-112 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a sleek and durable solution designed for seamless integration. Featuring a vibrant green color, it not only stands out visually but also offers high performance, with a 3A amperage rating ensuring reliable power transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, this connector guarantees robustness and longevity. With a single row and 12 positions, it facilitates efficient board-to-board connections, while a pitch of .156 inches and row spacing of .2 inches ensure precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance versatility, making it ideal for a variety of applications in the electronics industry. Upgrade your connectivity game with this essential component.

