| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-201 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-201 |
337-012-540-201
| Heilind Number: | EDA337-012-540-201 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-201 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color with No Mounting Lugs.
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed with precision and durability in mind, this essential component boasts a sleek green exterior and is crafted from UL 94V-0 Thermoplastic Polyester for optimal performance. With two rows of copper alloy contacts offering a total of 12 positions, it ensures seamless data transmission. Featuring a standard pitch of .156 inches and row spacing of .2 inches, it guarantees efficient PCB connectivity. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it suitable for various applications. Upgrade your circuitry with this reliable connector, a must-have in any professional or DIY electronics toolkit.

