| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-202 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-202 |
337-012-540-202
| Heilind Number: | EDA337-012-540-202 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-202 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration on PCBs, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color. With a double-row configuration and 12 positions, it provides ample space for efficient data transmission. The contact material, crafted from Copper Alloy, ensures reliable conductivity, while a pitch of .156 inches and row spacing of .2 inches offer precise alignment. Operating flawlessly in a wide temperature range from -40 to 105°C, it is ideal for various applications. Trust in this connector for secure and stable board-to-board connections in your projects.

