| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-203 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-203 |
337-012-540-203
| Heilind Number: | EDA337-012-540-203 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-203 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our two-row Card Edge Connector, a reliable solution for seamless board-to-board connections. Designed for optimal performance, this connector features durable Copper Alloy contacts and a sturdy UL 94V-0 Thermoplastic Polyester housing. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment for seamless integration. Boasting a green color and a straight mount orientation, it not only ensures functionality but also adds a touch of visual appeal to your setup. Suitable for a wide range of applications, this connector is capable of handling amperages up to 3A. Operating efficiently in temperatures ranging from -40 to 105°C, it guarantees reliable performance even in challenging environments. Upgrade your connectivity infrastructure with this essential component, ensuring seamless data transfer and power distribution in your electronic systems.

