| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-204 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-204 |
337-012-540-204
| Heilind Number: | EDA337-012-540-204 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-204 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for seamless integration into PCBs, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a high amperage rating of 3 A, it ensures reliable power transmission. The two rows of copper alloy contacts, each with 12 positions, offer ample connectivity options for your circuitry. Operating efficiently in temperatures ranging from -40 to 105 °C, it guarantees optimal performance even in extreme environments. The .156-inch pitch and .2-inch row spacing allow for precise alignment during installation, while the straight mount orientation simplifies assembly. Upgrade your PCB connections with this essential component, a must-have in any electronic setup.

