| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-212 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-212 |
337-012-540-212
| Heilind Number: | EDA337-012-540-212 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-212 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity within your electronic devices with this Card Edge Connector. Designed for efficiency and durability, this connector features a robust housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. With a current rating of 3 A, it ensures reliable power transmission. The Copper Alloy contact material guarantees optimal signal conductivity, while the double-row layout with 12 positions offers versatile connectivity options. Boasting a pitch of .156 inches and a row spacing of .2 inches, it allows for seamless integration into your PCB setup. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105 °C, it's suitable for a variety of environments. Upgrade your device connectivity with this high-quality Card Edge Connector.

