| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-268 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-268 |
337-012-540-268
| Heilind Number: | EDA337-012-540-268 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-268 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has Flush Mounting Lugs with .344" (8.74mm) Offset Card Guides.
More >>Specifications
Detailed Description
Enhance your printed circuit board connections with our Card Edge Connector, designed for seamless integration in electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green color, this connector ensures both reliability and visual appeal. Featuring two rows of high-quality Copper Alloy contacts with a pitch of .156 inches, it offers optimal signal transmission in a compact form factor. With 12 positions available, it allows for versatile connectivity options. The straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 degrees Celsius, this connector is perfect for a wide range of applications in various industries. Trust in our connector to deliver superior performance and longevity in all your PCB projects.

