| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-604 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-604 |
337-012-540-604
| Heilind Number: | EDA337-012-540-604 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-604 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronic assemblies with our Card Edge Connector. Designed for seamless integration on circuit boards, this essential component features a single row configuration with 12 positions, ensuring reliable contact points for optimal performance. Crafted with precision, the connector boasts durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, guaranteeing longevity and efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, it offers convenient installation and secure connectivity. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of applications. Trust in this green-colored connector for robust and dependable board-to-board connections in your projects.

