| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-607 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-607 |
337-012-540-607
| Heilind Number: | EDA337-012-540-607 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-607 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant green color, this connector boasts a robust construction with UL 94V-0 Thermoplastic Polyester housing material, ensuring durability and safety. With a single row layout and 12 positions, it offers ample connectivity options for your application. The Copper Alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide efficient PCB mounting. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various environments. Its straight mount orientation simplifies installation, making it a versatile choice for your connectivity needs. Trust in our high-quality connector to optimize performance in your electronic designs.

