| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-612 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-612 |
337-012-540-612
| Heilind Number: | EDA337-012-540-612 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-612 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Single Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connections with our Card Edge Connector. Featuring a vibrant green design, this essential component ensures reliable power delivery with a 3A amperage rating. Crafted from durable UL 94V-0 Thermoplastic Polyester, it guarantees longevity and safety. With one row of copper alloy contacts, it offers seamless connectivity for up to 12 positions. The .156-inch pitch and .2-inch row spacing allow for precise integration, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your electronic projects. Explore our range of PCB connectors for seamless board-to-board connections.

