| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-802 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-802 |
337-012-540-802
| Heilind Number: | EDA337-012-540-802 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-802 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless board-to-board connections. Featuring a vibrant green color, this connector boasts a robust design with a 3 A amperage rating, making it ideal for high-performance applications. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability in the most demanding environments. With two rows of 12 positions each, it offers ample connectivity options, while the .156-inch pitch and .2-inch row spacing ensure precise alignment. Whether for industrial machinery or telecommunications equipment, this connector, with a straight mount orientation and an operating temperature range of -40 to 105°C, is a perfect choice for your project. Elevate your PCB design with the assurance of quality and performance that this Card Edge Connector provides.

