| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-803 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-803 |
337-012-540-803
| Heilind Number: | EDA337-012-540-803 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-803 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, a reliable and efficient solution for seamless board-to-board connections. Featuring a vibrant green color and constructed with UL 94V-0 Thermoplastic Polyester housing, this connector ensures durability and safety in all applications. With two rows of copper alloy contacts, it offers high conductivity and stability. The .156-inch pitch and .2-inch row spacing, along with 12 positions, provide ample room for secure mating. Designed for straight mount orientation, it guarantees easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for diverse environments. Upgrade your connectivity with this essential component in PCB assembly.

