| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-804 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-804 |
337-012-540-804
| Heilind Number: | EDA337-012-540-804 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-804 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with
More >>Specifications
Detailed Description
Enhance connectivity in your electronics with this Card Edge Connector. Featuring a sleek green design, it offers reliable performance with a 3 A amperage capacity. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With two rows and 12 positions, it enables seamless board-to-board connections. The copper alloy contact material and .156-inch pitch guarantee efficient signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for your PCB assembly needs.

