| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-807 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-807 |
337-012-540-807
| Heilind Number: | EDA337-012-540-807 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-807 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with M3-0.5 Metric Threaded Inserts.
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue, ensuring both robustness and visual appeal. With a current rating of 3 A, it guarantees reliable power transmission. The two rows of copper alloy contacts, each with 12 positions, offer ample connectivity options, while the .156" pitch and .2" row spacing allow for precise alignment. Perfect for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C, making it ideal for a wide range of applications in the electronics industry. Upgrade your connectivity solutions with this essential component.

