| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-540-878 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-540-878 |
337-012-540-878
| Heilind Number: | EDA337-012-540-878 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-540-878 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .560" (14.22mm) long in a Double Row formation. The Insulator is Green in color and has .170" (4.32mm) Offset Mounting Lugs with In-Line Card Guides.
More >>Specifications
Detailed Description
Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for efficient PCB connections, this green connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. With a current rating of 3A, it supports high-power applications. Its copper alloy contacts offer excellent conductivity, while the .156" pitch and .2" row spacing provide precise alignment on the board. Featuring two rows and 12 positions, it accommodates multiple connections with ease. Operating in a wide temperature range from -40°C to 105°C, it guarantees performance in extreme conditions. Perfect for your PCB assembly needs, this connector is a vital component in maintaining seamless connectivity within your electronic systems.

