| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-102 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-102 |
337-012-541-102
| Heilind Number: | EDA337-012-541-102 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-102 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this green connector features UL 94V-0 thermoplastic polyester housing for optimal performance. With a single row layout and 12 positions, it offers reliable contact through copper alloy material. The .156-inch pitch and .2-inch row spacing ensure precise connections. Operating smoothly in temperatures ranging from -40 to 105°C, it's perfect for various applications. Upgrade your setup with this essential component for efficient board-to-board connectivity.

