| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 337-012-541-104 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | .2 in |
| Number of Positions: | 12 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA337-012-541-104 |
337-012-541-104
| Heilind Number: | EDA337-012-541-104 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 337-012-541-104 |
| ECAD Model: |
Description:
337 Series (.156" (3.96mm) contact spacing) Card Edge Connector with 12 Wire Wrap contacts. The tails are .025"Sq' (0.64mm Sq') and .750" (19.05mm) long in a Single Row formation. The Insulator is Green in color and has Flush Mounting Lugs with
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our versatile Card Edge Connector. Designed for seamless integration, this essential component features a single row with 12 contact positions, ensuring reliable performance in various applications. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing safety and longevity. The copper alloy contacts offer optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for demanding environments. Trust in its straight mount orientation for secure attachment, and experience seamless data transfer with every connection. Elevate your connectivity solutions with this high-quality Card Edge Connector.

